+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54115270

Cable gland; M63; 1.5; IP68; polyamide; black; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
54115270
TME Symbol:
LP-54115270

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
37...45mm
Thread length
12mm
Kind of thread
metric
Spanner size
66mm
Conform to the norm
ATEX Ex
Manufacturer series
SKINTOP®
Resistance to
UV rays
Trade name
SKINTOP® K-M ATEX plus
Operating temperature
-20...80°C
Gross weight101.11 g
Certificates
EAN code4044773335255
See other products in this category: Glands LAPP,
See other products from this series.:
*
54115270
3 in TME stock
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 17.78 USD
Net price for quantities from 5 pcs - 15.80 USDGross price for quantities from 5 pcs - 15.80 USD
Net price for quantities from 10 pcs - 14.32 USDGross price for quantities from 10 pcs - 14.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs