+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Kind of thread | metric, outside | |
Material | polyamide 6 | |
Manufacturer series | SILVYN® KLICK M | |
Cable accessories application | for braids, protective tube, protective tubes | |
IP rating | IP68, IP69 | |
Mechanical connection | 13 socket / M12 | |
Colour | black | |
Resistance to | UV rays | |
Conduit size | 13 | |
Operating temperature | -40...115°C |