+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55501080

Straight terminal connector; Thread: metric,outside; IP68,IP69


Manufacturer: LAPP

Manufacturer part number:
55501080
TME Symbol:
LP-55501080

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
polyamide 6
Manufacturer series
SILVYN® KLICK M
Cable accessories application
for braids, protective tube, protective tubes
IP rating
IP68, IP69
Mechanical connection
42 socket / M40
Colour
grey
Conduit size
42
Operating temperature
-40...115°C
Gross weight57.5 g
Certificates
EAN code4044773267280
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55501080
25 in TME stock
Net price for quantities from 1 pcs - 13.93 USDGross price for quantities from 1 pcs - 13.93 USD
Net price for quantities from 5 pcs - 12.66 USDGross price for quantities from 5 pcs - 12.66 USD
Net price for quantities from 25 pcs - 11.82 USDGross price for quantities from 25 pcs - 11.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs