+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55501145

90° angled connector; Thread: metric,outside; polyamide 6; black


Manufacturer: LAPP

Manufacturer part number:
55501145
TME Symbol:
LP-55501145

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Kind of thread
metric, outside
Material
polyamide 6
Manufacturer series
SILVYN® KLICK 90M
Cable accessories application
for braids, protective tube, protective tubes
IP rating
IP68, IP69
Mechanical connection
16 socket / M16
Colour
black
Resistance to
UV rays
Conduit size
16
Operating temperature
-40...115°C
Gross weight11.33 g
Certificates
EAN code4044774257426
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55501145
0 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 50 pcs - 5.75 USDGross price for quantities from 50 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.