+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Kind of thread | metric, outside | |
Material | polypropylene | |
Manufacturer series | SILVYN® LKI | |
Cable accessories application | for braids, protective tube, protective tubes | |
IP rating | IP65 | |
Mechanical connection | 10 socket / M12 | |
Colour | grey | |
Thread | M12 | |
Conduit size | 10 | |
Operating temperature | -10...110°C |