+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55501650

Straight terminal connector; M40; Thread: metric; polyamide; IP65


Manufacturer: LAPP

Manufacturer part number:
55501650
TME Symbol:
LP-55501650

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
M40
Kind of thread
metric
Material
polyamide
Manufacturer series
SILVYN HG
Cable accessories application
for braids, for conduit
IP rating
IP65
Thread pitch
1.5
Conduit size
40
Operating temperature
-25...105°C
Gross weight44.3 g
Certificates
EAN code4044773264968
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55501650
0 in TME stock
Net price for quantities from 1 pcs - 9.77 USDGross price for quantities from 1 pcs - 9.77 USD
Net price for quantities from 10 pcs - 9.45 USDGross price for quantities from 10 pcs - 9.45 USD
Net price for quantities from 20 pcs - 8.82 USDGross price for quantities from 20 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.