+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55501880

Straight terminal connector; nickel-plated brass; Pitch: 1.5


Manufacturer: LAPP

Manufacturer part number:
55501880
TME Symbol:
LP-55501880

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Material
nickel-plated brass
Manufacturer series
SILVYN® SSVZ-M
Thread pitch
1.5
Thread
M20
Conduit size
16
Operating temperature
-20...80°C
Gross weight32.6 g
Certificates
EAN code4044773264319
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55501880
0 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 3.81 USD
Net price for quantities from 50 pcs - 3.42 USDGross price for quantities from 50 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.