+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55501940

Straight terminal connector; nickel-plated brass; Pitch: 1.5


Manufacturer: LAPP

Manufacturer part number:
55501940
TME Symbol:
LP-55501940

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Material
nickel-plated brass
Manufacturer series
SILVYN® SSVZ-M
Thread pitch
1.5
Thread
M40
Conduit size
38
Operating temperature
-20...80°C
Gross weight257.5 g
Certificates
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55501940
0 in TME stock
Net price for quantities from 1 pcs - 30.81 USDGross price for quantities from 1 pcs - 30.81 USD
Net price for quantities from 5 pcs - 27.21 USDGross price for quantities from 5 pcs - 27.21 USD
Net price for quantities from 10 pcs - 24.65 USDGross price for quantities from 10 pcs - 24.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.