+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55501982

Straight terminal connector; nickel-plated brass; IP54; Size: 10

Manufacturer: LAPP

Manufacturer part number:
55501982
TME Symbol:
LP-55501982

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Material
nickel-plated brass
Manufacturer series
SILVYN® LGS-2
Cable accessories application
SILVYN® LCC-2, SILVYN® LCCH-2
IP rating
IP54
Thread pitch
1.5
Thread
M12
Conduit size
10
Operating temperature
-50...300°C
Gross weight16.96 g
Certificates
EAN code4044773263794
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55501982
0 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
Net price for quantities from 10 pcs - 5.74 USDGross price for quantities from 10 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.