+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Material | nickel-plated brass | |
Manufacturer series | SILVYN® LGS-2 | |
Cable accessories application | SILVYN® LCC-2, SILVYN® LCCH-2 | |
IP rating | IP54 | |
Thread pitch | 1.5 | |
Thread | M16 | |
Conduit size | 12 | |
Operating temperature | -50...300°C |