+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55503288

Protective tube; galvanised steel; blue; SILVYN® FG; Øint: 21mm


Manufacturer: LAPP

Manufacturer part number:
55503288
TME Symbol:
LP-55503288

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
blue
Manufacturer series
SILVYN® FG
Internal diameter
21mm
Outside diameter
26.4mm
Plating material
PVC
Bending radius
90mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight600 g
Certificates
EAN code4044777341986
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503288
0 in TME stock
Net price for quantities from 30 m - 34.13 USDGross price for quantities from 30 m - 34.13 USD
Net price for quantities from 60 m - 30.52 USDGross price for quantities from 60 m - 30.52 USD
Net price for quantities from 90 m - 27.68 USDGross price for quantities from 90 m - 27.68 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.