+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55503289

Protective tube; galvanised steel; blue; SILVYN® FG; Øint: 26.5mm


Manufacturer: LAPP

Manufacturer part number:
55503289
TME Symbol:
LP-55503289

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
blue
Manufacturer series
SILVYN® FG
Internal diameter
26.5mm
Outside diameter
33.1mm
Plating material
PVC
Bending radius
120mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight800 g
Certificates
EAN code4044777341993
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503289
0 in TME stock
Net price for quantities from 30 m - 45.84 USDGross price for quantities from 30 m - 45.84 USD
Net price for quantities from 60 m - 40.75 USDGross price for quantities from 60 m - 40.75 USD
Net price for quantities from 90 m - 36.93 USDGross price for quantities from 90 m - 36.93 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.