+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55503291

Protective tube; galvanised steel; blue; SILVYN® FG; Øint: 40.3mm

Manufacturer: LAPP

Manufacturer part number:
55503291
TME Symbol:
LP-55503291

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
blue
Manufacturer series
SILVYN® FG
Internal diameter
40.3mm
Outside diameter
47.8mm
Plating material
PVC
Bending radius
165mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight1.5 kg
Certificates
EAN code4044777342013
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503291
0 in TME stock
Net price for quantities from 30 m - 94.54 USDGross price for quantities from 30 m - 94.54 USD
Net price for quantities from 60 m - 84.03 USDGross price for quantities from 60 m - 84.03 USD
Net price for quantities from 90 m - 76.16 USDGross price for quantities from 90 m - 76.16 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.