+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55503292

Protective tube; galvanised steel; blue; SILVYN® FG; Øint: 51.6mm


Manufacturer: LAPP

Manufacturer part number:
55503292
TME Symbol:
LP-55503292

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
blue
Manufacturer series
SILVYN® FG
Internal diameter
51.6mm
Outside diameter
59.9mm
Plating material
PVC
Bending radius
210mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight2 kg
Certificates
EAN code4044777342020
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503292
0 in TME stock
Net price for quantities from 30 m - 115.50 USDGross price for quantities from 30 m - 115.50 USD
Net price for quantities from 60 m - 102.67 USDGross price for quantities from 60 m - 102.67 USD
Net price for quantities from 90 m - 93.04 USDGross price for quantities from 90 m - 93.04 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.