+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55503524

45° angled connector; M20; Thread: metric; brass; IP67; Pitch: 1.5


Manufacturer: LAPP

Manufacturer part number:
55503524
TME Symbol:
LP-55503524

Specification

Manufacturer
LAPP
Type of cable accessories
45° angled connector
Gland thread
M20
Kind of thread
metric
Material
brass
Manufacturer series
SILVYN HIPROJACKET AMG
Cable accessories application
for braids, for conduit
IP rating
IP67
Plating material
nickel
Thread pitch
1.5
Conduit size
13
Operating temperature
-45...105°C
Gross weight105 g
Certificates
EAN code4044777311989
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55503524
0 in TME stock
Net price for quantities from 1 pcs - 30.82 USDGross price for quantities from 1 pcs - 30.82 USD
Net price for quantities from 10 pcs - 30.02 USDGross price for quantities from 10 pcs - 30.02 USD
Net price for quantities from 30 pcs - 27.84 USDGross price for quantities from 30 pcs - 27.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.