+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55503603

Straight terminal connector; M16; Thread: metric; brass; IP54


Manufacturer: LAPP

Manufacturer part number:
55503603
TME Symbol:
LP-55503603

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
M16
Kind of thread
metric
Material
brass
Manufacturer series
SILVYN FCE-F
Cable accessories application
for braids, for conduit
IP rating
IP54
Plating material
nickel
Thread pitch
1.5
Conduit size
12
Operating temperature
-55...260°C
Gross weight20 g
Certificates
EAN code4044777304844
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55503603
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 4.24 USD
Net price for quantities from 30 pcs - 3.96 USDGross price for quantities from 30 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.