+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Gland thread | M32 | |
Kind of thread | metric | |
Material | brass | |
Manufacturer series | SILVYN FCE-S | |
Cable accessories application | for braids, for conduit | |
IP rating | IP54 | |
Plating material | nickel | |
Thread pitch | 1.5 | |
Conduit size | 32 | |
Operating temperature | -55...260°C |