+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55503628

Straight terminal connector; M25; Thread: metric; brass; IP68


Manufacturer: LAPP

Manufacturer part number:
55503628
TME Symbol:
LP-55503628

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
M25
Kind of thread
metric
Material
brass
Manufacturer series
SILVYN FCE COMPACT
Cable accessories application
for braids, for conduit
IP rating
IP68
Plating material
nickel
Thread pitch
1.5
Conduit size
25
Operating temperature
45...105°C
Gross weight74 g
Certificates
EAN code4044777311897
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55503628
0 in TME stock
Net price for quantities from 1 pcs - 13.26 USDGross price for quantities from 1 pcs - 13.26 USD
Net price for quantities from 5 pcs - 12.83 USDGross price for quantities from 5 pcs - 12.83 USD
Net price for quantities from 15 pcs - 11.98 USDGross price for quantities from 15 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.