+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55506590

Straight terminal connector; PG9; Thread: PG; polyamide; IP66


Manufacturer: LAPP

Manufacturer part number:
55506590
TME Symbol:
LP-55506590

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
PG9
Kind of thread
PG
Material
polyamide
Manufacturer series
SILVYN FPAG
Cable accessories application
for braids, for conduit
IP rating
IP66
Conduit size
10
Operating temperature
-50...135°C
Gross weight5.1 g
Certificates
EAN code4044774852027
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55506590
0 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 30 pcs - 1.79 USDGross price for quantities from 30 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.