+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55506740

90° angled connector; PG13,5; Thread: PG; polyamide; SILVYN FPAG


Manufacturer: LAPP

Manufacturer part number:
55506740
TME Symbol:
LP-55506740

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Gland thread
PG13,5
Kind of thread
PG
Material
polyamide
Manufacturer series
SILVYN FPAG
Cable accessories application
for braids, for conduit
IP rating
IP66
Conduit size
16
Operating temperature
-50...135°C
Gross weight15.8 g
Certificates
EAN code4044774851921
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55506740
0 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 30 pcs - 4.41 USDGross price for quantities from 30 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.