+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55506820

90° angled connector; PG48; Thread: PG; polyamide; SILVYN FPAG


Manufacturer: LAPP

Manufacturer part number:
55506820
TME Symbol:
LP-55506820

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Gland thread
PG48
Kind of thread
PG
Material
polyamide
Manufacturer series
SILVYN FPAG
Cable accessories application
for braids, for conduit
IP rating
IP66
Conduit size
67
Operating temperature
-50...135°C
Gross weight210 g
Certificates
EAN code4044774851853
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55506820
0 in TME stock
Net price for quantities from 1 pcs - 19.40 USDGross price for quantities from 1 pcs - 19.40 USD
Net price for quantities from 5 pcs - 18.78 USDGross price for quantities from 5 pcs - 18.78 USD
Net price for quantities from 10 pcs - 17.52 USDGross price for quantities from 10 pcs - 17.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.