+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61711550

Protective tube; Size: 10; PVC; grey; SILVYN® FPS; Øint: 7mm


Manufacturer: LAPP

Manufacturer part number:
61711550
TME Symbol:
LP-61711550

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
10
Material
PVC
Colour
grey
Manufacturer series
SILVYN® FPS
Cable accessories features
flexible
Resistance to
corrosion, most of acids, most of oils
Internal diameter
7mm
Outside diameter
10mm
Bending radius
8mm
Operating temperature
-25...80°C
Gross weight51.12 g
Certificates
EAN code4044773247169
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61711550
0 in TME stock
Net price for quantities from 25 m - 5.80 USDGross price for quantities from 25 m - 5.80 USD
Net price for quantities from 50 m - 5.16 USDGross price for quantities from 50 m - 5.16 USD
Net price for quantities from 100 m - 4.68 USDGross price for quantities from 100 m - 4.68 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.