+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61711630

Protective tube; Size: 17; PVC; grey; SILVYN® FPS; Øint: 13mm


Manufacturer: LAPP

Manufacturer part number:
61711630
TME Symbol:
LP-61711630

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
17
Material
PVC
Colour
grey
Manufacturer series
SILVYN® FPS
Cable accessories features
flexible
Resistance to
corrosion, most of acids, most of oils
Internal diameter
13mm
Outside diameter
17mm
Bending radius
13mm
Operating temperature
-25...80°C
Gross weight125.24 g
Certificates
EAN code4044773247114
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61711630
0 in TME stock
Net price for quantities from 25 m - 8.49 USDGross price for quantities from 25 m - 8.49 USD
Net price for quantities from 50 m - 7.55 USDGross price for quantities from 50 m - 7.55 USD
Net price for quantities from 100 m - 6.84 USDGross price for quantities from 100 m - 6.84 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.