+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61711670

Protective tube; Size: 19; PVC; grey; SILVYN® FPS; Øint: 15mm


Manufacturer: LAPP

Manufacturer part number:
61711670
TME Symbol:
LP-61711670

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
19
Material
PVC
Colour
grey
Manufacturer series
SILVYN® FPS
Cable accessories features
flexible
Resistance to
corrosion, most of acids, most of oils
Internal diameter
15mm
Outside diameter
19mm
Bending radius
15mm
Operating temperature
-25...80°C
Gross weight132.808 g
Certificates
EAN code4044773246988
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61711670
0 in TME stock
Net price for quantities from 25 m - 9.40 USDGross price for quantities from 25 m - 9.40 USD
Net price for quantities from 50 m - 8.36 USDGross price for quantities from 50 m - 8.36 USD
Net price for quantities from 100 m - 7.57 USDGross price for quantities from 100 m - 7.57 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.