+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61712490

Protective tube; galvanised steel; grey; SILVYN® EF; Øint: 21mm


Manufacturer: LAPP

Manufacturer part number:
61712490
TME Symbol:
LP-61712490

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
grey
Manufacturer series
SILVYN® EF
Internal diameter
21mm
Outside diameter
26.4mm
Plating material
PVC
Bending radius
90mm
IP rating
IP67
Operating temperature
-25...70°C
Gross weight530.4 g
Certificates
EAN code4044773246452
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61712490
0 in TME stock
Net price for quantities from 50 m - 16.66 USDGross price for quantities from 50 m - 16.66 USD
Net price for quantities from 100 m - 14.81 USDGross price for quantities from 100 m - 14.81 USD
Net price for quantities from 150 m - 13.42 USDGross price for quantities from 150 m - 13.42 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.