+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61712850

Protective tube; galvanised steel; black; SILVYN® OR; Øint: 16mm


Manufacturer: LAPP

Manufacturer part number:
61712850
TME Symbol:
LP-61712850

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® OR
Internal diameter
16mm
Outside diameter
21.1mm
Plating material
PVC
Bending radius
75mm
IP rating
IP67
Operating temperature
-15...100°C
Gross weight400 g
Certificates
EAN code4044773246087
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61712850
0 in TME stock
Net price for quantities from 60 m - 15.01 USDGross price for quantities from 60 m - 15.01 USD
Net price for quantities from 120 m - 13.35 USDGross price for quantities from 120 m - 13.35 USD
Net price for quantities from 180 m - 12.09 USDGross price for quantities from 180 m - 12.09 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.