+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61712880

Protective tube; galvanised steel; black; SILVYN® OR; IP67

Manufacturer: LAPP

Manufacturer part number:
61712880
TME Symbol:
LP-61712880

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® OR
Internal diameter
35.1mm
Outside diameter
41.8mm
Plating material
PVC
Bending radius
150mm
IP rating
IP67
Operating temperature
-15...100°C
Gross weight1.18 kg
Certificates
EAN code4044773246049
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61712880
0 in TME stock
Net price for quantities from 30 m - 45.53 USDGross price for quantities from 30 m - 45.53 USD
Net price for quantities from 60 m - 40.72 USDGross price for quantities from 60 m - 40.72 USD
Net price for quantities from 90 m - 36.43 USDGross price for quantities from 90 m - 36.43 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.