+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61712890

Protective tube; galvanised steel; black; SILVYN® OR; IP67


Manufacturer: LAPP

Manufacturer part number:
61712890
TME Symbol:
LP-61712890

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® OR
Internal diameter
40.3mm
Outside diameter
47.8mm
Plating material
PVC
Bending radius
200mm
IP rating
IP67
Operating temperature
-15...100°C
Gross weight1.64 kg
Certificates
EAN code4044773246025
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61712890
0 in TME stock
Net price for quantities from 15 m - 86.09 USDGross price for quantities from 15 m - 86.09 USD
Net price for quantities from 30 m - 76.53 USDGross price for quantities from 30 m - 76.53 USD
Net price for quantities from 45 m - 69.36 USDGross price for quantities from 45 m - 69.36 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.