+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61712910

Protective tube; PVC,nylon fabrics; orange; SILVYN® CNP; IP67


Manufacturer: LAPP

Manufacturer part number:
61712910
TME Symbol:
LP-61712910

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
nylon fabrics, PVC
Colour
orange
Manufacturer series
SILVYN® CNP
Internal diameter
35.1mm
Outside diameter
46mm
Plating material
PVC
Bending radius
200mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight1.04 kg
Certificates
EAN code4044773215519
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61712910
0 in TME stock
Net price for quantities from 15 m - 93.42 USDGross price for quantities from 15 m - 93.42 USD
Net price for quantities from 30 m - 83.04 USDGross price for quantities from 30 m - 83.04 USD
Net price for quantities from 45 m - 75.26 USDGross price for quantities from 45 m - 75.26 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.