+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | nylon fabrics, PVC | |
Colour | orange | |
Manufacturer series | SILVYN® CNP | |
Internal diameter | 12.6mm | |
Outside diameter | 19.4mm | |
Plating material | PVC | |
Bending radius | 70mm | |
IP rating | IP67 | |
Operating temperature | -20...60°C |