+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61713014

Insulating tube; fiberglass; -55÷260°C; Øint: 29mm; Øout: 31mm

Manufacturer: LAPP

Manufacturer part number:
61713014
TME Symbol:
LP-61713014

Specification

Manufacturer
LAPP
Type of cable accessories
insulating tube
Material
fiberglass
Operating temperature
-55...260°C
Internal diameter
29mm
Plating material
silicone caoutchouc
Resistance to
most of lubricants, most of oils, temperature
Manufacturer series
SILVYN® HIPROJACKET
Outside diameter
31mm
Body colour
red
Cable accessories application
protective tube
Conduit size
29
Cable accessories features
  • halogen free
  • low smoke density
Gross weight366.73 g
Certificates
EAN code4044773764055
See other products in this category: Electro Insulation tubes LAPP,
See other products from this series.:
*
61713014
0 in TME stock
Net price for quantities from 15 m - 45.86 USDGross price for quantities from 15 m - 45.86 USD
Net price for quantities from 30 m - 40.77 USDGross price for quantities from 30 m - 40.77 USD
Net price for quantities from 45 m - 36.69 USDGross price for quantities from 45 m - 36.69 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.