+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | insulating tube | |
Material | fiberglass | |
Operating temperature | -55...260°C | |
Internal diameter | 102mm | |
Plating material | silicone caoutchouc | |
Resistance to | most of lubricants, most of oils, temperature | |
Manufacturer series | SILVYN® HIPROJACKET | |
Outside diameter | 108mm | |
Body colour | red | |
Cable accessories application | protective tube | |
Conduit size | 102 |