+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61713360

Protective tube; PVC; silver grey; SILVYN®SI; Øint: 18mm; -5÷80°C

Manufacturer: LAPP

Manufacturer part number:
61713360
TME Symbol:
LP-61713360

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
silver grey
Manufacturer series
SILVYN®SI
Internal diameter
18mm
Outside diameter
22mm
Plating material
PVC
Operating temperature
-5...80°C
Gross weight166.31 g
Certificates
EAN code4044773214369
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61713360
0 in TME stock
Net price for quantities from 50 m - 3.04 USDGross price for quantities from 50 m - 3.04 USD
Net price for quantities from 100 m - 2.70 USDGross price for quantities from 100 m - 2.70 USD
Net price for quantities from 150 m - 2.46 USDGross price for quantities from 150 m - 2.46 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.