+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61714010

Protective tube; PVC; silver grey; coiled; SILVYN® SP; Øint: 12mm


Manufacturer: LAPP

Manufacturer part number:
61714010
TME Symbol:
LP-61714010

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
silver grey
Version
coiled
Manufacturer series
SILVYN® SP
Internal diameter
12mm
Outside diameter
16mm
Bending radius
60mm
IP rating
IP67
Operating temperature
-15...60°C
Gross weight139.04 g
Certificates
EAN code4044773213690
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61714010
0 in TME stock
Net price for quantities from 25 m - 3.23 USDGross price for quantities from 25 m - 3.23 USD
Net price for quantities from 75 m - 3.10 USDGross price for quantities from 75 m - 3.10 USD
Net price for quantities from 125 m - 2.91 USDGross price for quantities from 125 m - 2.91 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.