+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61715060

Cable tie; L: 140mm; W: 3.6mm; natural; polyamide; UL94V-2; -60÷85°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61715060
TME Symbol:
LP-61715060

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
140mm
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight0.59 g
EAN code4044773213379
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61715060
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.