+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61715120

Cable tie; L: 186mm; W: 4.8mm; natural; polyamide; UL94V-2; -60÷85°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61715120
TME Symbol:
LP-61715120

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
186mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight1.31 g
EAN code4044773213355
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61715120
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.