+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61715240

Cable tie; L: 340mm; W: 7mm; natural; polyamide; UL94V-2; -60÷85°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61715240
TME Symbol:
LP-61715240

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
340mm
Tie width
7mm
Colour
natural
Tie material
polyamide
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight4.78 g
EAN code4044773213294
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61715240
0 in TME stock
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1500 pcs - 0.31 USDGross price for quantities from 1500 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.