+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61716020

Cable tie; L: 92mm; W: 2.4mm; natural; polyamide; Ømax: 16mm; UL94V-2

NEW

Manufacturer: LAPP

Manufacturer part number:
61716020
TME Symbol:
LP-61716020

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with label
Length
92mm
Tie width
2.4mm
Colour
natural
Tie material
polyamide
Loop diameter max
16mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight0.42 g
EAN code4044773212785
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61716020
0 in TME stock
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1500 pcs - 0.36 USDGross price for quantities from 1500 pcs - 0.36 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.