+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61718613

Holder; screw,self-adhesive; polyamide; UL94V-2; black; L: 28mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61718613
TME Symbol:
LP-61718613

Specification

Manufacturer
LAPP
Type of cable accessories
holder
Mounting
screw, self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Length
28mm
Width
28mm
Cable accessories application
cable ties
Gross weight1.36 g
EAN code4044777304431
See other products in this category: Cable Ties - Holders LAPP,
*
61718613
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 300 pcs - 0.19 USDGross price for quantities from 300 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD