+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721102

Cable tie; L: 240mm; W: 3.9mm; black; polyetylene; 180N; -40÷70°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61721102
TME Symbol:
LP-61721102

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
multi use
Length
240mm
Tie width
3.9mm
Colour
black
Tie material
polyetylene
Tie strength
180N
Operating temperature
-40...70°C
Manufacturer series
QUICK TIE
Gross weight1.96 g
EAN code4044777304387
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61721102
0 in TME stock
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 300 pcs - 0.09 USDGross price for quantities from 300 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.