+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721103

Cable tie; L: 320mm; W: 4.4mm; black; polyetylene; 230N; -40÷70°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61721103
TME Symbol:
LP-61721103

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
multi use
Length
320mm
Tie width
4.4mm
Colour
black
Tie material
polyetylene
Tie strength
230N
Operating temperature
-40...70°C
Manufacturer series
QUICK TIE
Gross weight3.06 g
EAN code4044777304394
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61721103
0 in TME stock
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)