+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721104

Cable tie; L: 665mm; W: 6.6mm; black; polyetylene; 370N; -40÷70°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61721104
TME Symbol:
LP-61721104

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
multi use
Length
665mm
Tie width
6.6mm
Colour
black
Tie material
polyetylene
Tie strength
370N
Operating temperature
-40...70°C
Manufacturer series
QUICK TIE
Gross weight9.51 g
EAN code4044777304400
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61721104
0 in TME stock
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 300 pcs - 0.63 USDGross price for quantities from 300 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.