+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721266

Braid; ØBraid : 4÷10mm; polyamide; UL94V-2; SILVYN® BRAID


Manufacturer: LAPP

Manufacturer part number:
61721266
TME Symbol:
LP-61721266

Specification

Manufacturer
LAPP
Type of cable accessories
braid
Braid diameter
4...10mm
Material
polyamide
Flammability rating
UL94V-2
Manufacturer series
SILVYN® BRAID
Operating temperature
-55...125°C
Gross weight4.7 kg
Certificates
EAN code4044777488063
See other products in this category: Conduits LAPP,
See other products from this series.:
*
61721266
0 in TME stock
Net price for quantities from 750 m - 2.57 USDGross price for quantities from 750 m - 2.57 USD
Net price for quantities from 1500 m - 2.29 USDGross price for quantities from 1500 m - 2.29 USD
Net price for quantities from 3000 m - 2.07 USDGross price for quantities from 3000 m - 2.07 USD
Amount (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.