+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721267

Braid; ØBraid : 10÷14mm; polyamide; UL94V-2; SILVYN® BRAID

Manufacturer: LAPP

Manufacturer part number:
61721267
TME Symbol:
LP-61721267

Specification

Manufacturer
LAPP
Type of cable accessories
braid
Braid diameter
10...14mm
Material
polyamide
Flammability rating
UL94V-2
Manufacturer series
SILVYN® BRAID
Operating temperature
-55...125°C
Gross weight250 g
Certificates
EAN code4044777488070
See other products in this category: Conduits LAPP,
See other products from this series.:
*
61721267
0 in TME stock
Net price for quantities from 500 m - 3.67 USDGross price for quantities from 500 m - 3.67 USD
Net price for quantities from 1000 m - 3.28 USDGross price for quantities from 1000 m - 3.28 USD
Net price for quantities from 1500 m - 3.00 USDGross price for quantities from 1500 m - 3.00 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.