+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721268

Braid; ØBraid : 14÷24mm; polyamide; UL94V-2; SILVYN® BRAID

Manufacturer: LAPP

Manufacturer part number:
61721268
TME Symbol:
LP-61721268

Specification

Manufacturer
LAPP
Type of cable accessories
braid
Braid diameter
14...24mm
Material
polyamide
Flammability rating
UL94V-2
Manufacturer series
SILVYN® BRAID
Operating temperature
-55...125°C
Gross weight280 g
Certificates
EAN code4044777488087
See other products in this category: Conduits LAPP,
See other products from this series.:
*
61721268
0 in TME stock
Net price for quantities from 400 m - 4.35 USDGross price for quantities from 400 m - 4.35 USD
Net price for quantities from 800 m - 3.87 USDGross price for quantities from 800 m - 3.87 USD
Net price for quantities from 1200 m - 3.48 USDGross price for quantities from 1200 m - 3.48 USD
Amount (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.