+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721269

Braid; ØBraid : 18÷26mm; polyamide; UL94V-2; SILVYN® BRAID

Manufacturer: LAPP

Manufacturer part number:
61721269
TME Symbol:
LP-61721269

Specification

Manufacturer
LAPP
Type of cable accessories
braid
Braid diameter
18...26mm
Material
polyamide
Flammability rating
UL94V-2
Manufacturer series
SILVYN® BRAID
Operating temperature
-55...125°C
Gross weight20.7 g
Certificates
EAN code4044777487417
See other products in this category: Conduits LAPP,
See other products from this series.:
*
61721269
0 in TME stock
Net price for quantities from 250 m - 5.35 USDGross price for quantities from 250 m - 5.35 USD
Net price for quantities from 500 m - 4.76 USDGross price for quantities from 500 m - 4.76 USD
Net price for quantities from 750 m - 4.31 USDGross price for quantities from 750 m - 4.31 USD
Amount (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.