+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721274

Braid; ØBraid : 35÷70mm; PET; black; SILVYN® SHRINK BRAID PET

Manufacturer: LAPP

Manufacturer part number:
61721274
TME Symbol:
LP-61721274

Specification

Manufacturer
LAPP
Type of cable accessories
braid
Braid diameter
35...70mm
Material
PET
Colour
black
Manufacturer series
SILVYN® SHRINK BRAID PET
Operating temperature
-40...150°C
Gross weight610 g
Certificates
EAN code4044776060932
See other products in this category: Conduits LAPP,
See other products from this series.:
*
61721274
0 in TME stock
Net price for quantities from 1 pcs - 177.79 USDGross price for quantities from 1 pcs - 177.79 USD
Net price for quantities from 5 pcs - 158.03 USDGross price for quantities from 5 pcs - 158.03 USD
Net price for quantities from 10 pcs - 143.22 USDGross price for quantities from 10 pcs - 143.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.