+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721284

Braid; ØBraid : 19÷25mm; PET; yellow; L: 2.5m; UL94V-2; -55÷150°C

Manufacturer: LAPP

Manufacturer part number:
61721284
TME Symbol:
LP-61721284

Specification

Manufacturer
LAPP
Type of cable accessories
braid
Braid diameter
19...25mm
Material
PET
Colour
yellow
Length
2.5m
Flammability rating
UL94V-2
Manufacturer series
SILVYN® SNAP PET
Operating temperature
-55...150°C
Gross weight240 g
Certificates
EAN code4044776564324
See other products in this category: Conduits LAPP,
See other products from this series.:
*
61721284
0 in TME stock
Net price for quantities from 1 pcs - 40.08 USDGross price for quantities from 1 pcs - 40.08 USD
Net price for quantities from 5 pcs - 35.63 USDGross price for quantities from 5 pcs - 35.63 USD
Net price for quantities from 10 pcs - 32.29 USDGross price for quantities from 10 pcs - 32.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.