+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61722330

Protective tube; PVC,nylon fabrics; orange; SILVYN® CNP; IP67


Manufacturer: LAPP

Manufacturer part number:
61722330
TME Symbol:
LP-61722330

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
nylon fabrics, PVC
Colour
orange
Manufacturer series
SILVYN® CNP
Internal diameter
16.1mm
Outside diameter
23.4mm
Plating material
PVC
Bending radius
90mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight340 g
Certificates
EAN code4044773206678
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61722330
0 in TME stock
Net price for quantities from 60 m - 44.32 USDGross price for quantities from 60 m - 44.32 USD
Net price for quantities from 120 m - 39.39 USDGross price for quantities from 120 m - 39.39 USD
Net price for quantities from 180 m - 35.95 USDGross price for quantities from 180 m - 35.95 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.