+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61722340

Protective tube; PVC,nylon fabrics; orange; SILVYN® CNP; IP67


Manufacturer: LAPP

Manufacturer part number:
61722340
TME Symbol:
LP-61722340

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
nylon fabrics, PVC
Colour
orange
Manufacturer series
SILVYN® CNP
Internal diameter
21mm
Outside diameter
29.5mm
Plating material
PVC
Bending radius
115mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight520 g
Certificates
EAN code4044773206654
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61722340
0 in TME stock
Net price for quantities from 53 m - 63.02 USDGross price for quantities from 53 m - 63.02 USD
Net price for quantities from 106 m - 56.02 USDGross price for quantities from 106 m - 56.02 USD
Net price for quantities from 159 m - 50.77 USDGross price for quantities from 159 m - 50.77 USD
Amount (Multiplicity: 53)
Minimum order quantity: 53.
Multiplicity: 53.